Part Details for PAL20X10ACNSSTD by AMD
Overview of PAL20X10ACNSSTD by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for PAL20X10ACNSSTD
PAL20X10ACNSSTD CAD Models
PAL20X10ACNSSTD Part Data Attributes
|
PAL20X10ACNSSTD
AMD
Buy Now
Datasheet
|
Compare Parts:
PAL20X10ACNSSTD
AMD
OT PLD, 20ns, TTL, PDIP24, 0.250 X 1.125 INCH, SKINNY, PLASTIC, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 22.2 MHz | |
JESD-30 Code | R-PDIP-T24 | |
Length | 30.378 mm | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | ||
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 10 DEDICATED INPUTS, 0 I/O | |
Output Function | REGISTERED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.81 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PAL20X10ACNSSTD
This table gives cross-reference parts and alternative options found for PAL20X10ACNSSTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL20X10ACNSSTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAL20X10ACJS | OT PLD, 20ns, PAL-Type, TTL, CDIP24, 0.300 INCH, SKINNY, CERAMIC, DIP-24 | AMD | PAL20X10ACNSSTD vs PAL20X10ACJS |
TIBPAL20X10-30CJT | OT PLD, 30ns, CDIP24 | Texas Instruments | PAL20X10ACNSSTD vs TIBPAL20X10-30CJT |
PAL20X10NC | OT PLD, 35ns, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | Texas Instruments | PAL20X10ACNSSTD vs PAL20X10NC |
PAL20X10CJSSHRPP01234 | OT PLD, 50ns, TTL, CDIP24, | Monolithic Memories (RETIRED) | PAL20X10ACNSSTD vs PAL20X10CJSSHRPP01234 |
PAL20X10JM | IC OT PLD, 45 ns, CDIP24, CERAMIC, DIP-24, Programmable Logic Device | National Semiconductor Corporation | PAL20X10ACNSSTD vs PAL20X10JM |
TIBPAL20X10-20CNT | OT PLD, 20ns, PDIP24 | Texas Instruments | PAL20X10ACNSSTD vs TIBPAL20X10-20CNT |
PAL20X10CNSSHRPP01234 | OT PLD, 50ns, TTL, PDIP24, | Monolithic Memories (RETIRED) | PAL20X10ACNSSTD vs PAL20X10CNSSHRPP01234 |
PAL20X10AMJS/883B | OT PLD, 25ns, PAL-Type, TTL, CDIP24, 0.300 INCH, SKINNY, CERAMIC, DIP-24 | AMD | PAL20X10ACNSSTD vs PAL20X10AMJS/883B |
TIBPAL20X10-20CJT | OT PLD, 20ns, CDIP24 | Texas Instruments | PAL20X10ACNSSTD vs TIBPAL20X10-20CJT |
TIBPAL20X10-25MJT | OT PLD, 25ns, CDIP24 | Texas Instruments | PAL20X10ACNSSTD vs TIBPAL20X10-25MJT |