Part Details for PAL20R4-10/2PC by AMD
Overview of PAL20R4-10/2PC by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PAL20R4-10/2PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 118 |
|
RFQ | ||
|
Quest Components | 110 |
|
$2.7300 / $5.8500 | Buy Now | |
|
Quest Components | 94 |
|
$10.8535 / $13.9545 | Buy Now |
Part Details for PAL20R4-10/2PC
PAL20R4-10/2PC CAD Models
PAL20R4-10/2PC Part Data Attributes
|
PAL20R4-10/2PC
AMD
Buy Now
Datasheet
|
Compare Parts:
PAL20R4-10/2PC
AMD
OT PLD, 10ns, PAL-Type, TTL, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, SKINNY, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER-UP RESET; 1 EXTERNAL CLOCK; REGISTER PRELOAD | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 55.5 MHz | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.734 mm | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 4 | |
Number of Inputs | 16 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 12 DEDICATED INPUTS, 4 I/O | |
Output Function | MIXED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PAL20R4-10/2PC
This table gives cross-reference parts and alternative options found for PAL20R4-10/2PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL20R4-10/2PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAL20R4-10/BLA | OT PLD, 12ns, TTL, CDIP24, 0.300 INCH, SKINNY, CERAMIC, DIP-24 | Rochester Electronics LLC | PAL20R4-10/2PC vs PAL20R4-10/BLA |
TIBPAL20R4-10CNT | High-Performance Impact-X PAL Circuits 24-PDIP 0 to 75 | Texas Instruments | PAL20R4-10/2PC vs TIBPAL20R4-10CNT |
5962-8767118LA | OT PLD, 12ns, TTL, CDIP24, 0.250 X 1.250 INCH, SKINNY, CERAMIC, DIP-24 | AMD | PAL20R4-10/2PC vs 5962-8767118LA |
PLUS20R4DN | OT PLD, 10ns, TTL, PDIP24 | YAGEO Corporation | PAL20R4-10/2PC vs PLUS20R4DN |
PAL20R4-10/BLA | OT PLD, 12ns, PAL-Type, TTL, CDIP24, 0.300 INCH, SKINNY, CERAMIC, DIP-24 | AMD | PAL20R4-10/2PC vs PAL20R4-10/BLA |
TIBPAL20R4-10MJTB | High-Performance Impact-X PAL(R) Circuits 24-CDIP -55 to 125 | Texas Instruments | PAL20R4-10/2PC vs TIBPAL20R4-10MJTB |
5962-8767118LA | High-Performance Impact-X PAL(R) Circuits 24-CDIP -55 to 125 | Texas Instruments | PAL20R4-10/2PC vs 5962-8767118LA |
PAL20R4-10PC | OT PLD, 10ns, PAL-Type, TTL, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | AMD | PAL20R4-10/2PC vs PAL20R4-10PC |