Programmable Logic
5962-8767118LX
Description: OT PLD, 10ns, CDIP24, CERAMIC, DIP-24

Overview of 5962-8767118LX by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

CAD Models for 5962-8767118LX by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962-8767118LX by Texas Instruments

5962-8767118LX
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Clock Frequency-Max
50 MHz
JESD-30 Code
R-GDIP-T24
Number of Dedicated Inputs
12
Number of I/O Lines
4
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
12 DEDICATED INPUTS, 4 I/O
Output Function
MIXED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Programmable Logic Type
OT PLD
Propagation Delay
10 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. 5962-8767118LX
    Texas Instruments
    OT PLD, 10ns, CDIP24, CERAMIC, DIP-24
    VS

Alternate Parts for 5962-8767118LX

This table gives cross-reference parts and alternative options found for 5962-8767118LX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8767118LX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PAL20R4-10/BLA OT PLD, 12ns, TTL, CDIP24, 0.300 INCH, SKINNY, CERAMIC, DIP-24 Rochester Electronics LLC 5962-8767118LX vs PAL20R4-10/BLA
TIBPAL20R4-10CNT High-Performance Impact-X PAL Circuits 24-PDIP 0 to 75 Texas Instruments 5962-8767118LX vs TIBPAL20R4-10CNT
5962-8767118LA OT PLD, 12ns, TTL, CDIP24, 0.250 X 1.250 INCH, SKINNY, CERAMIC, DIP-24 AMD 5962-8767118LX vs 5962-8767118LA
PLUS20R4DN OT PLD, 10ns, TTL, PDIP24 YAGEO Corporation 5962-8767118LX vs PLUS20R4DN
PAL20R4-10/BLA OT PLD, 12ns, PAL-Type, TTL, CDIP24, 0.300 INCH, SKINNY, CERAMIC, DIP-24 AMD 5962-8767118LX vs PAL20R4-10/BLA
PAL20R4-10/2PC OT PLD, 10ns, PAL-Type, TTL, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 AMD 5962-8767118LX vs PAL20R4-10/2PC
TIBPAL20R4-10MJTB High-Performance Impact-X PAL(R) Circuits 24-CDIP -55 to 125 Texas Instruments 5962-8767118LX vs TIBPAL20R4-10MJTB
5962-8767118LA High-Performance Impact-X PAL(R) Circuits 24-CDIP -55 to 125 Texas Instruments 5962-8767118LX vs 5962-8767118LA
PAL20R4-10PC OT PLD, 10ns, PAL-Type, TTL, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 AMD 5962-8767118LX vs PAL20R4-10PC
Part Number Description Manufacturer Compare
5962-8767118LA High-Performance Impact-X PAL(R) Circuits 24-CDIP -55 to 125 Texas Instruments 5962-8767118LX vs 5962-8767118LA
PAL20R4-10/BLA OT PLD, 12ns, PAL-Type, TTL, CDIP24, 0.300 INCH, SKINNY, CERAMIC, DIP-24 AMD 5962-8767118LX vs PAL20R4-10/BLA
PAL20R4-10PC OT PLD, 10ns, PAL-Type, TTL, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 AMD 5962-8767118LX vs PAL20R4-10PC
PAL20R4-10/2PC OT PLD, 10ns, PAL-Type, TTL, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 AMD 5962-8767118LX vs PAL20R4-10/2PC
PLUS20R4DN OT PLD, 10ns, TTL, PDIP24 YAGEO Corporation 5962-8767118LX vs PLUS20R4DN
TIBPAL20R4-10MJTB High-Performance Impact-X PAL(R) Circuits 24-CDIP -55 to 125 Texas Instruments 5962-8767118LX vs TIBPAL20R4-10MJTB
PAL20R4-10/BLA OT PLD, 12ns, TTL, CDIP24, 0.300 INCH, SKINNY, CERAMIC, DIP-24 Rochester Electronics LLC 5962-8767118LX vs PAL20R4-10/BLA
TIBPAL20R4-10CNT High-Performance Impact-X PAL Circuits 24-PDIP 0 to 75 Texas Instruments 5962-8767118LX vs TIBPAL20R4-10CNT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-8767118LX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-8767118LX by Texas Instruments

  • Please alert me when 5962-8767118LX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-8767118LX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-8767118LX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-8767118LX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-8767118LX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-8767118LX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: