Part Details for PAL16L8BML/883B by Rochester Electronics LLC
Overview of PAL16L8BML/883B by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Part Details for PAL16L8BML/883B
PAL16L8BML/883B CAD Models
PAL16L8BML/883B Part Data Attributes
|
PAL16L8BML/883B
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
PAL16L8BML/883B
Rochester Electronics LLC
OT PLD
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | OT PLD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PAL16L8BML/883B
This table gives cross-reference parts and alternative options found for PAL16L8BML/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL16L8BML/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAL16L8A-2MFKB | Standard High-Speed PAL Circuits 20-LCCC -55 to 125 | Texas Instruments | PAL16L8BML/883B vs PAL16L8A-2MFKB |
5962-85155012A | OT PLD, 25ns, TTL, CQCC20, 0.350 X 0.350 INCH, CERAMIC, LCC-20 | AMD | PAL16L8BML/883B vs 5962-85155012A |
PAL16L8BML/883B | OT PLD, 25ns, PAL-Type, TTL, CQCC20, CERAMIC, LCC-20 | AMD | PAL16L8BML/883B vs PAL16L8BML/883B |
AMPAL16L8BLE | OT PLD, 15ns, PAL-Type, TTL, CQCC20, CERAMIC, LCC-20 | AMD | PAL16L8BML/883B vs AMPAL16L8BLE |
AMPAL16L8BLC | OT PLD, 15ns, PAL-Type, TTL, CQCC20, CERAMIC, LCC-20 | AMD | PAL16L8BML/883B vs AMPAL16L8BLC |
TIBPAL16L8-20MFK | OT PLD, 20ns, TTL, CQCC20, CERAMIC, CC-20 | Rochester Electronics LLC | PAL16L8BML/883B vs TIBPAL16L8-20MFK |
AMPAL16L8LMB | OT PLD, 40ns, PAL-Type, TTL, CQCC20, CHIP-PAK | AMD | PAL16L8BML/883B vs AMPAL16L8LMB |
AMPAL16L8ALLE | OT PLD, 25ns, PAL-Type, TTL, CQCC20, CERAMIC, LCC-20 | AMD | PAL16L8BML/883B vs AMPAL16L8ALLE |
5962-85155172X | OT PLD, 10ns, TTL, CQCC20, 0.350 X 0.350 INCH, CERAMIC, LCC-20 | AMD | PAL16L8BML/883B vs 5962-85155172X |
81036112A | Standard High-Speed PAL Circuits 20-LCCC -55 to 125 | Texas Instruments | PAL16L8BML/883B vs 81036112A |