PAL16L8BML/883B
vs
81036112A
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
TEXAS INSTRUMENTS INC
|
Package Description |
,
|
QCCN, LCC20,.35SQ
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Programmable Logic Type |
OT PLD
|
OT PLD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
No
|
Part Package Code |
|
QLCC
|
Pin Count |
|
20
|
ECCN Code |
|
3A001.A.2.C
|
Architecture |
|
PAL-TYPE
|
Clock Frequency-Max |
|
16 MHz
|
In-System Programmable |
|
NO
|
JESD-30 Code |
|
S-CQCC-N20
|
JESD-609 Code |
|
e0
|
JTAG BST |
|
NO
|
Length |
|
8.89 mm
|
Number of Dedicated Inputs |
|
10
|
Number of I/O Lines |
|
6
|
Number of Inputs |
|
16
|
Number of Outputs |
|
8
|
Number of Product Terms |
|
64
|
Number of Terminals |
|
20
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Organization |
|
10 DEDICATED INPUTS, 6 I/O
|
Output Function |
|
COMBINATORIAL
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
|
QCCN
|
Package Equivalence Code |
|
LCC20,.35SQ
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER
|
Packing Method |
|
TUBE
|
Propagation Delay |
|
40 ns
|
Qualification Status |
|
Qualified
|
Screening Level |
|
MIL-STD-883
|
Seated Height-Max |
|
2.03 mm
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
TTL
|
Temperature Grade |
|
MILITARY
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
QUAD
|
Width |
|
8.89 mm
|
|
|
|
Compare PAL16L8BML/883B with alternatives
Compare 81036112A with alternatives