Programmable Logic
PAL16L8AMJ
Description: Standard High-Speed PAL Circuits 20-CDIP -55 to 125

Overview of PAL16L8AMJ by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Industrial Automation Computing and Data Storage Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
PAL16L8AMJB Texas Instruments Standard High-Speed PAL Circuits 20-CDIP -55 to 125
PAL16L8AMJ Texas Instruments Standard High-Speed PAL Circuits 20-CDIP -55 to 125

Price & Stock for PAL16L8AMJ by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-PAL16L8AMJ-ND
DigiKey STANDARD HIGH-SPEED PAL CIRCUITS Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
Buy Now
Velocity Electronics Our Stock 2
RFQ

CAD Models for PAL16L8AMJ by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PAL16L8AMJ by Texas Instruments

PAL16L8AMJ
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
CERAMIC, DIP-20
Pin Count
20
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Architecture
PAL-TYPE
Clock Frequency-Max
25 MHz
In-System Programmable
NO
JESD-30 Code
R-GDIP-T20
JESD-609 Code
e0
JTAG BST
NO
Length
24.195 mm
Number of Dedicated Inputs
10
Number of I/O Lines
6
Number of Inputs
16
Number of Outputs
8
Number of Product Terms
64
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
10 DEDICATED INPUTS, 6 I/O
Output Function
COMBINATORIAL
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programmable Logic Type
OT PLD
Propagation Delay
30 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. PAL16L8AMJ
    Texas Instruments
    Standard High-Speed PAL Circuits 20-CDIP -55 to 125
    VS

Alternate Parts for PAL16L8AMJ

This table gives cross-reference parts and alternative options found for PAL16L8AMJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL16L8AMJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8103607RA OT PLD, 30ns, TTL, CDIP20, 0.250 X 1.166 INCH, CERAMIC, DIP-20 AMD PAL16L8AMJ vs 8103607RA
5962-8515505RA OT PLD, 30ns, PAL-Type, TTL, CDIP20, 0.250 X 1.166 INCH, CERAMIC, DIP-20 AMD PAL16L8AMJ vs 5962-8515505RA
5962-8515505RX OT PLD, 30ns, CDIP20, CERAMIC, DIP-20 Texas Instruments PAL16L8AMJ vs 5962-8515505RX
PAL16L8DNC OT PLD, 10ns, PDIP20, PLASTIC, DIP-20 Texas Instruments PAL16L8AMJ vs PAL16L8DNC
TIBPAL16L8-30MJ Low-Power High-Performance Impact PAL Circuits 20-CDIP -55 to 125 Texas Instruments PAL16L8AMJ vs TIBPAL16L8-30MJ
PAL16L8AMJB Standard High-Speed PAL Circuits 20-CDIP -55 to 125 Texas Instruments PAL16L8AMJ vs PAL16L8AMJB
M38510/50401BRA OT PLD, Bipolar, CDIP20, DIP-20 AMD PAL16L8AMJ vs M38510/50401BRA
8103607RX OT PLD, 30ns, TTL, CDIP20, DIP-20 AMD PAL16L8AMJ vs 8103607RX
M38510/50605BRX OT PLD, 30ns, TTL, CDIP20, Cobham PLC PAL16L8AMJ vs M38510/50605BRX
TIBPAL16L8-30MJB Low-Power High-Performance Impact PAL Circuits 20-CDIP -55 to 125 Texas Instruments PAL16L8AMJ vs TIBPAL16L8-30MJB
Part Number Description Manufacturer Compare
PAL16L8DNC OT PLD, 10ns, PDIP20, PLASTIC, DIP-20 Texas Instruments PAL16L8AMJ vs PAL16L8DNC
5962-8515505RX OT PLD, 30ns, CDIP20, CERAMIC, DIP-20 Texas Instruments PAL16L8AMJ vs 5962-8515505RX
M38510/50605BRX OT PLD, 30ns, TTL, CDIP20, Cobham PLC PAL16L8AMJ vs M38510/50605BRX
TIBPAL16L8-30MJ Low-Power High-Performance Impact PAL Circuits 20-CDIP -55 to 125 Texas Instruments PAL16L8AMJ vs TIBPAL16L8-30MJ
8103607RA OT PLD, 30ns, TTL, CDIP20, 0.250 X 1.166 INCH, CERAMIC, DIP-20 AMD PAL16L8AMJ vs 8103607RA
M38510/50401BRA OT PLD, Bipolar, CDIP20, DIP-20 AMD PAL16L8AMJ vs M38510/50401BRA
5962-8515505RA OT PLD, 30ns, PAL-Type, TTL, CDIP20, 0.250 X 1.166 INCH, CERAMIC, DIP-20 AMD PAL16L8AMJ vs 5962-8515505RA
PAL16L8AMJB Standard High-Speed PAL Circuits 20-CDIP -55 to 125 Texas Instruments PAL16L8AMJ vs PAL16L8AMJB
8103607RA OT PLD, 30ns, TTL, CDIP20, DIP-20 Defense Logistics Agency PAL16L8AMJ vs 8103607RA
TIBPAL16L8-30MJB Low-Power High-Performance Impact PAL Circuits 20-CDIP -55 to 125 Texas Instruments PAL16L8AMJ vs TIBPAL16L8-30MJB

Related Parts for PAL16L8AMJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PAL16L8AMJ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PAL16L8AMJ by Texas Instruments

  • Please alert me when PAL16L8AMJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PAL16L8AMJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PAL16L8AMJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PAL16L8AMJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PAL16L8AMJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PAL16L8AMJ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: