Part Details for 8103607RX by AMD
Overview of 8103607RX by AMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for 8103607RX
8103607RX CAD Models
8103607RX Part Data Attributes
|
8103607RX
AMD
Buy Now
Datasheet
|
Compare Parts:
8103607RX
AMD
OT PLD, 30ns, TTL, CDIP20, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | REGISTER PRELOAD; POWER-UP RESET | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.257 mm | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 6 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 10 DEDICATED INPUTS, 6 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 8103607RX
This table gives cross-reference parts and alternative options found for 8103607RX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8103607RX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAL16L8AMJB | Standard High-Speed PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | 8103607RX vs PAL16L8AMJB |
JM38510/50605BRA | Low-Power High-Performance Impact PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | 8103607RX vs JM38510/50605BRA |
8103607RX | OT PLD, 30ns, CDIP20, DIP-20 | Texas Instruments | 8103607RX vs 8103607RX |
5962-8515505RA | OT PLD, 30ns, PAL-Type, TTL, CDIP20, 0.250 X 1.166 INCH, CERAMIC, DIP-20 | AMD | 8103607RX vs 5962-8515505RA |
TIBPAL16L8-30MJ | Low-Power High-Performance Impact PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | 8103607RX vs TIBPAL16L8-30MJ |
M38510/50605BRA | Low-Power High-Performance Impact PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | 8103607RX vs M38510/50605BRA |
PAL16L8AMJ | Standard High-Speed PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | 8103607RX vs PAL16L8AMJ |
5962-8515505RA | Low-Power High-Performance Impact PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | 8103607RX vs 5962-8515505RA |
PAL16L8DNC | OT PLD, 10ns, PDIP20, PLASTIC, DIP-20 | Texas Instruments | 8103607RX vs PAL16L8DNC |
5962-8515505RX | OT PLD, 30ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 8103607RX vs 5962-8515505RX |