There are no models available for this part yet.
Overview of PAL16L8-10/BRA by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Industrial Automation
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PAL16L8-7PCS | Rochester Electronics | PAL16L8 - 20-Pin TTL Programmable Array Logic | |
PAL16L8B-4MJ/BV | Rochester Electronics | PAL16L8B - 20 Pin TTL Programmable Array Logic | |
54AC374/BRA | Rochester Electronics LLC | 54AC374/BRA (DM: M38510/75602BRA) |
Price & Stock for PAL16L8-10/BRA by AMD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | OT PLD, 10NS, PAL-TYPE, TTL, CDIP20 | 3 |
|
$14.7000 / $15.7500 | Buy Now | ||
Quest Components | OT PLD, 10NS, PAL-TYPE, TTL, CDIP20 | 1 |
|
$23.1922 | Buy Now |
CAD Models for PAL16L8-10/BRA by AMD
Part Data Attributes for PAL16L8-10/BRA by AMD
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP20,.3
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
PAL
|
Architecture
|
PAL-TYPE
|
JESD-30 Code
|
R-CDIP-T20
|
JESD-609 Code
|
e0
|
Length
|
24.257 mm
|
Number of Dedicated Inputs
|
10
|
Number of I/O Lines
|
6
|
Number of Inputs
|
16
|
Number of Outputs
|
8
|
Number of Product Terms
|
64
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
10 DEDICATED INPUTS, 6 I/O
|
Output Function
|
COMBINATORIAL
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Programmable Logic Type
|
OT PLD
|
Propagation Delay
|
10 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for PAL16L8-10/BRA
This table gives cross-reference parts and alternative options found for PAL16L8-10/BRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL16L8-10/BRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8515517RX | OT PLD, 10ns, TTL, CDIP20, 0.250 X 1.166 INCH, CERAMIC, DIP-20 | AMD | PAL16L8-10/BRA vs 5962-8515517RX |
PAL16L8DCN | OT PLD, 10ns, PAL-Type, TTL, PDIP20, PLASTIC, DIP-20 | AMD | PAL16L8-10/BRA vs PAL16L8DCN |
TIBPAL16L8-10CN | Higperformance Impact-X<TM> PAL<R> Circuits 20-PDIP 0 to 75 | Texas Instruments | PAL16L8-10/BRA vs TIBPAL16L8-10CN |
PAL16L8-10DMB | OT PLD, 10ns, PAL-Type, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 | Cypress Semiconductor | PAL16L8-10/BRA vs PAL16L8-10DMB |
5962-8515517RA | OT PLD, 10ns, TTL, CDIP20, 0.250 X 1.166 INCH, CERAMIC, DIP-20 | AMD | PAL16L8-10/BRA vs 5962-8515517RA |
5962-8515517RX | OT PLD, 9ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | PAL16L8-10/BRA vs 5962-8515517RX |
TIBPAL16L8-10MJB | High-Performance Impact-X PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | PAL16L8-10/BRA vs TIBPAL16L8-10MJB |
PAL16L8D/2PC | OT PLD, 10ns, PAL-Type, TTL, PDIP20, PLASTIC, DIP-20 | AMD | PAL16L8-10/BRA vs PAL16L8D/2PC |
PLUS16L8/BRA | OT PLD | NXP Semiconductors | PAL16L8-10/BRA vs PLUS16L8/BRA |