Part Details for PLUS16L8DN by NXP Semiconductors
Overview of PLUS16L8DN by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLUS16L8DN
PLUS16L8DN CAD Models
PLUS16L8DN Part Data Attributes:
|
PLUS16L8DN
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PLUS16L8DN
NXP Semiconductors
OT PLD, 10ns, PDIP20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T20 | |
Length | 26.695 mm | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 6 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 10 DEDICATED INPUTS, 6 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.06 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PLUS16L8DN
This table gives cross-reference parts and alternative options found for PLUS16L8DN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLUS16L8DN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8515517RX | OT PLD, 9ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | PLUS16L8DN vs 5962-8515517RX |
PLUS16L8/BRA | OT PLD, 12ns, TTL, CDIP20 | YAGEO Corporation | PLUS16L8DN vs PLUS16L8/BRA |
5962-8515517RX | OT PLD, 10ns, TTL, CDIP20, 0.250 X 1.166 INCH, CERAMIC, DIP-20 | AMD | PLUS16L8DN vs 5962-8515517RX |
TIBPAL16L8-10CN | Higperformance Impact-X<TM> PAL<R> Circuits 20-PDIP 0 to 75 | Texas Instruments | PLUS16L8DN vs TIBPAL16L8-10CN |
5962-8515517RA | High-Performance Impact-X PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | PLUS16L8DN vs 5962-8515517RA |
PAL16L8-10DMB | OT PLD, 10ns, PAL-Type, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 | Cypress Semiconductor | PLUS16L8DN vs PAL16L8-10DMB |
PLUS16L8DN | OT PLD, 10ns, TTL, PDIP20 | YAGEO Corporation | PLUS16L8DN vs PLUS16L8DN |
PAL16L8D/2PC | OT PLD, 10ns, PAL-Type, TTL, PDIP20, PLASTIC, DIP-20 | AMD | PLUS16L8DN vs PAL16L8D/2PC |
TIBPAL16L8-10MJ | OT PLD, 12ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | PLUS16L8DN vs TIBPAL16L8-10MJ |