-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMPS Transformer, 1W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ9831
|
Newark | Pcb Transformer, Push-Pull, 3.1Kv Rohs Compliant: Yes |Bourns PAD002-T764113S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 736 |
|
$1.7300 / $2.4900 | Buy Now |
DISTI #
26AK6600
|
Newark | Push-Pull Func-Insultn 5V 1:1.3 1.5W /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns PAD002-T764113S Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0700 / $1.1100 | Buy Now |
DISTI #
118-PAD002-T764113SCT-ND
|
DigiKey | XFMR FWD P-P DC/DC CONV 475UH SM Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6076 In Stock |
|
$1.2179 / $2.5200 | Buy Now |
DISTI #
PAD002-T764113S
|
Avnet Americas | Pulse Transformer Push-Pull Isolation Transformer 1:1.3 3100VAC 550 mOhm Prim. 750 mOhm Sec. 11V/us SMD T/R - Tape and Reel (Alt: PAD002-T764113S) Min Qty: 6400 Package Multiple: 800 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.0395 / $1.1809 | Buy Now |
DISTI #
652-PAD002-T764113S
|
Mouser Electronics | Power Transformers Push-Pull Func-Insultn 5V 1:1.3 1.5W RoHS: Compliant | 5617 |
|
$1.2000 / $2.5000 | Buy Now |
DISTI #
V72:2272_26161884
|
Arrow Electronics | Power Transformer 1:1.3 3100Vrms 2W 6 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2126 Container: Cut Strips | Americas - 189 |
|
$0.7687 / $1.0187 | Buy Now |
|
Onlinecomponents.com | Push-Pull Insulation Transformer -5V - 1:1.3 - 1.5W RoHS: Compliant | 0 |
|
$1.0600 / $2.9900 | Buy Now |
DISTI #
59168908
|
Verical | Power Transformer 1:1.3 3100Vrms 2W 6 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2126 | Americas - 189 |
|
$0.7687 / $0.8210 | Buy Now |
DISTI #
PAD002-T764113S
|
TTI | Power Transformers Push-Pull Func-Insultn 5V 1:1.3 1.5W pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel |
Americas - 6400 In Stock |
|
$1.1900 / $1.3000 | Buy Now |
DISTI #
PAD002-T764113S
|
Avnet Americas | Pulse Transformer Push-Pull Isolation Transformer 1:1.3 3100VAC 550 mOhm Prim. 750 mOhm Sec. 11V/us SMD T/R - Tape and Reel (Alt: PAD002-T764113S) Min Qty: 6400 Package Multiple: 800 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.0395 / $1.1809 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PAD002-T764113S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PAD002-T764113S
Bourns Inc
SMPS Transformer, 1W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Height | 4 mm | |
Length | 7.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Power Rating | 1 W | |
Primary Inductance | 475 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 6.55 mm |