Part Details for PACDN006M/R by onsemi
Overview of PACDN006M/R by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PACDN006M/R
PACDN006M/R CAD Models
PACDN006M/R Part Data Attributes:
|
PACDN006M/R
onsemi
Buy Now
Datasheet
|
Compare Parts:
PACDN006M/R
onsemi
UNIDIRECTIONAL, 12 ELEMENT, SILICON, TVS DIODE, ROHS COMPLIANT, MINIATURE, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOD | |
Package Description | S-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Additional Feature | LOW CAPACITANCE | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-PDSO-G8 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 12 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for PACDN006M/R
This table gives cross-reference parts and alternative options found for PACDN006M/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PACDN006M/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PACDN006M/R | UNIDIRECTIONAL, 12 ELEMENT, SILICON, TVS DIODE, ROHS COMPLIANT, MINIATURE, MSOP-8 | California Micro Devices | PACDN006M/R vs PACDN006M/R |
PACDN006MR | ESD Protection Array, Micro 8 lead Surface Mount, 4000-REEL | onsemi | PACDN006M/R vs PACDN006MR |
PACDN006MR | Trans Voltage Suppressor Diode, Unidirectional, 12 Element, Silicon, ROHS COMPLIANT, MINIATURE, MSOP-8 | California Micro Devices | PACDN006M/R vs PACDN006MR |