Part Details for PACDN006SM by California Micro Devices
Overview of PACDN006SM by California Micro Devices
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Automotive
Part Details for PACDN006SM
PACDN006SM CAD Models
PACDN006SM Part Data Attributes:
|
PACDN006SM
California Micro Devices
Buy Now
Datasheet
|
Compare Parts:
PACDN006SM
California Micro Devices
Trans Voltage Suppressor Diode, Bidirectional, 6 Element, Silicon, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CALIFORNIA MICRO DEVICES CORP | |
Part Package Code | SOD | |
Package Description | R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G8 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 6 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for PACDN006SM
This table gives cross-reference parts and alternative options found for PACDN006SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PACDN006SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PACDN006S | Trans Voltage Suppressor Diode, Bidirectional, 6 Element, Silicon, SOIC-8 | California Micro Devices | PACDN006SM vs PACDN006S |
PACDN006S/T | Trans Voltage Suppressor Diode, Unidirectional, 12 Element, Silicon, SOIC-8 | California Micro Devices | PACDN006SM vs PACDN006S/T |
PACDN006SM | ESD Protection Array, SOIC-8 Narrow Body, 2500-REEL | onsemi | PACDN006SM vs PACDN006SM |