Part Details for PA5131.006NL by Pulse Electronics Corporation
Overview of PA5131.006NL by Pulse Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8T49N242-006NLGI | Renesas Electronics Corporation | FemtoClock®NG Universal Frequency Translator | |
8T49N242-006NLGI8 | Renesas Electronics Corporation | FemtoClock®NG Universal Frequency Translator |
Price & Stock for PA5131.006NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9036
|
Newark | Xfmr, cm, forward, ep10Plus, smt/T&r |Pulse PA5131.006NL RoHS: Not Compliant Min Qty: 875 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7500 / $2.2300 | Buy Now |
DISTI #
PA5131.006NL
|
Avnet Americas | High Frequency Wire Wound Transformer 0.43:1/0.86:1 Dual+Auxilary Primary Dual Secondary 9V to 57V/10V Primary 12V Secondary Surface Mount - Tape and Reel (Alt: PA5131.006NL) RoHS: Compliant Min Qty: 875 Package Multiple: 125 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.7212 / $1.9575 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 875 Package Multiple: 125 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$1.6900 | Buy Now |
|
Onlinecomponents.com | PA51XX series SMT EP10+ Platform - Power Inductor, up to 40W RoHS: Compliant | 0 |
|
$1.6700 / $3.5100 | Buy Now |
DISTI #
000000000006264729
|
Sager | Power Transformers 35W 13uH 200-700kHz 9-57V Forward Min Qty: 875 | 0 |
|
$1.7800 | Buy Now |
Part Details for PA5131.006NL
PA5131.006NL CAD Models
PA5131.006NL Part Data Attributes
|
PA5131.006NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA5131.006NL
Pulse Electronics Corporation
SMPS Transformer, 35W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO | |
Height | 15.5 mm | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 9 V | |
Length | 14.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 200 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 12 V | |
Power Rating | 35 W | |
Primary Inductance | 13 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 13 mm |