Part Details for PA5130.005NLT by Pulse Electronics Corporation
Results Overview of PA5130.005NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PA5130.005NLT Information
PA5130.005NLT by Pulse Electronics Corporation is an SMPS Transformer.
SMPS Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for PA5130.005NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9029
|
Newark | Xfmr, cm, flyback, ep10Plus, smt/T&r |Pulse PA5130.005NLT RoHS: Not Compliant Min Qty: 875 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7500 / $2.2300 | Buy Now |
DISTI #
553-PA5130.005NLTCT-ND
|
DigiKey | XFMR FLYBACK DC/DC CONV SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
46 In Stock |
|
$2.1655 / $3.1100 | Buy Now |
DISTI #
PA5130.005NLT
|
Avnet Americas | Power Transformer Dual+Auxilary Prim. Dual Sec. 57V Prim. 5V Sec. 8-Pin SMD T/R - Tape and Reel (Alt... more RoHS: Compliant Min Qty: 875 Package Multiple: 125 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.6032 / $1.6366 | Buy Now |
DISTI #
673-PA5130.005NLT
|
Mouser Electronics | Power Transformers 25W 15uH 200-700kHz 9-57V Forward RoHS: Compliant | 23 |
|
$1.9000 / $3.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 875 Package Multiple: 125 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$1.6900 | Buy Now |
|
Onlinecomponents.com | PA51XX series SMT EP10+ Platform - Power Inductor, up to 40W RoHS: Compliant | 0 |
|
$1.6700 / $3.5100 | Buy Now |
DISTI #
000000000005947268
|
Sager | Power Transformers 25W 15uH 200-700kHz 9-57V Forward Min Qty: 875 | 0 |
|
$1.7800 | Buy Now |
Part Details for PA5130.005NLT
PA5130.005NLT CAD Models
PA5130.005NLT Part Data Attributes
|
PA5130.005NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA5130.005NLT
Pulse Electronics Corporation
SMPS Transformer, 25W,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Pulse Electronics | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO | |
Height | 15.5 mm | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 9 V | |
Length | 14.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 200 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 5 V | |
Output Voltage 2 | 5 V | |
Packing Method | TR, 13 INCH | |
Power Rating | 25 W | |
Primary Inductance | 15 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 13 mm |