Part Details for PA4470.005NLT by Pulse Electronics Corporation
Overview of PA4470.005NLT by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA4470.005NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8929
|
Newark | Xfmr Flyback, 12V-5.0V, Er7.5 Sm T&r/T&r |Pulse PA4470.005NLT Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3100 / $2.9500 | Buy Now |
DISTI #
553-4124-1-ND
|
DigiKey | XFMR FLYBACK DC/DC CONV SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
698 In Stock |
|
$2.7944 / $5.2300 | Buy Now |
DISTI #
PA4470.005NLT
|
Avnet Americas | Power Transformer Flyback 1.6:1/2:1 1650Vdc Dual Prim. 10V to 14V/10V Prim. Dual Sec. 5V Sec. SMD T/R - Tape and Reel (Alt: PA4470.005NLT) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.2759 / $2.5882 | Buy Now |
DISTI #
673-PA4470.005NLT
|
Mouser Electronics | Power Transformers 6W 21.8uH 200-700kHz 10-14V Flyback RoHS: Compliant | 0 |
|
$2.5900 / $5.2100 | Order Now |
|
Future Electronics | Xfmr Flyback, 12V-5.0V, Er7.5 Sm Tr / Tr RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Container: Reel | 7000Reel |
|
$2.5400 | Buy Now |
|
Future Electronics | Xfmr Flyback, 12V-5.0V, Er7.5 Sm Tr / Tr RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Container: Reel | 0Reel |
|
$2.5400 | Buy Now |
|
Onlinecomponents.com | ER7.5 Platforms - SMT - PA4470.XXXNL, Up to 1.8W RoHS: Compliant | 0 |
|
$2.2200 / $4.6400 | Buy Now |
DISTI #
72485713
|
Verical | Switching Transformer 1.6:2:1:1 0.3Ohm/1.6Ohm Prim. DCR 0.15Ohm/0.16Ohm Sec. DCR 0.9W 8 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 700 Package Multiple: 700 Date Code: 2338 | Americas - 1400 |
|
$3.0488 | Buy Now |
DISTI #
PA4470.005NLT
|
TTI | Power Transformers 6W 21.8uH 200-700kHz 10-14V Flyback RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 700 Container: Reel | Americas - 0 |
|
$2.3400 / $2.6400 | Buy Now |
DISTI #
PA4470.005NLT
|
Avnet Americas | Power Transformer Flyback 1.6:1/2:1 1650Vdc Dual Prim. 10V to 14V/10V Prim. Dual Sec. 5V Sec. SMD T/R - Tape and Reel (Alt: PA4470.005NLT) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.2759 / $2.5882 | Buy Now |
Part Details for PA4470.005NLT
PA4470.005NLT CAD Models
PA4470.005NLT Part Data Attributes:
|
PA4470.005NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4470.005NLT
Pulse Electronics Corporation
SMPS Transformer, 0.9W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | HEIGHT DIM INCLUDE TERMINAL ALSO | |
Height | 6 mm | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 10 V | |
Length | 7.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 200 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 5 V | |
Packing Method | TR, 13 INCH | |
Power Rating | 0.9 W | |
Primary Inductance | 21.8 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 6.6 mm |