Part Details for PA4341.223ANLT by Pulse Electronics Corporation
Overview of PA4341.223ANLT by Pulse Electronics Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA4341.223ANLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC5930
|
Newark | Inductor, Shielded, Aec-Q200, 22Uh, 2.5A, Inductance:22Μh, Rms Current (Irms):2.5A, Inductor Construction:Shielded, Saturation Current (Isat):3A, Product Range:Pa4341.xxxanlt Series, Inductor Case/Package:-, Product Length:7.1Mm Rohs Compliant: Yes |Pulse Electronics PA4341.223ANLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 12 |
|
$0.3710 | Buy Now |
DISTI #
553-4011-1-ND
|
DigiKey | FIXED IND 22UH 2.5A 190 MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2707 In Stock |
|
$0.4454 / $1.0300 | Buy Now |
DISTI #
PA4341.223ANLT
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 2.5 A, Shielded, 3 A, 7.1mm x 6.4mm x 2.8mm - Tape and Reel (Alt: PA4341.223ANLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.4016 / $0.4567 | Buy Now |
DISTI #
673-PA4341.223ANLT
|
Mouser Electronics | Power Inductors - SMD 22uH 2.5A 3mm 20% SMT RoHS: Compliant | 86 |
|
$0.4560 / $0.9700 | Buy Now |
DISTI #
V72:2272_19022820
|
Arrow Electronics | Inductor Power Shielded/Molded Wirewound 22uH 20% 100KHz 2A 0.19Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1849 Container: Cut Strips | Americas - 4 |
|
$0.3847 | Buy Now |
|
Future Electronics | Power Inductors - SMD 22uH 2.5A 3mm 20% SMT RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4200 | Buy Now |
|
Onlinecomponents.com | High Current Molded Power Inductor - PA4341.XXXANLT Series Up to 30A RoHS: Compliant |
19000 In Stock |
|
$0.4040 / $0.6000 | Buy Now |
DISTI #
PA4341.223ANLT
|
TTI | Power Inductors - SMD 22uH 2.5A 3mm 20% SMT pbFree: Pb-Free Min Qty: 4000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4560 | Buy Now |
DISTI #
PA4341.223ANLT
|
Avnet Americas | Power Inductor (SMD), 22 uH, ± 20%, 2.5 A, Shielded, 3 A, 7.1mm x 6.4mm x 2.8mm - Tape and Reel (Alt: PA4341.223ANLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 9 Weeks, 3 Days Container: Reel | 0 |
|
$0.4016 / $0.4567 | Buy Now |
|
Ameya Holding Limited | 1238 |
|
RFQ |
Part Details for PA4341.223ANLT
PA4341.223ANLT CAD Models
PA4341.223ANLT Part Data Attributes:
|
PA4341.223ANLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA4341.223ANLT
Pulse Electronics Corporation
Fixed Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Case/Size Code | 2826 | |
Construction | Shielded | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 7.1 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.5 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for PA4341.223ANLT
This table gives cross-reference parts and alternative options found for PA4341.223ANLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA4341.223ANLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRP7028AA-220M | General Purpose Inductor, 22uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 2826, CHIP | Bourns Inc | PA4341.223ANLT vs SRP7028AA-220M |