-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 22uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 2826, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ8856
|
Newark | Power Inductor, 22Uh, Shielded, 2.5A Rohs Compliant: Yes |Bourns SRP7028AA-220M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 682 |
|
$0.9010 / $1.5400 | Buy Now |
DISTI #
26AK6850
|
Newark | Ind,7.1X6.6X2.8Mm,22Uh±20%,2.5A, shd, smd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns SRP7028AA-220M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5590 / $0.7270 | Buy Now |
DISTI #
118-SRP7028AA-220MCT-ND
|
DigiKey | IND,7.1X6.6X2.8MM,22UH20%,2.5A,S Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1150 In Stock |
|
$0.5939 / $1.3800 | Buy Now |
DISTI #
SRP7028AA-220M
|
Avnet Americas | Inductor Power Shielded Wirewound 22uH 20% 100kHz 10Q-Factor Metal Alloy Powder 2.5A 2-Pin Surface Mount T/R - Tape and Reel (Alt: SRP7028AA-220M) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5250 / $0.5964 | Buy Now |
DISTI #
652-SRP7028AA-220M
|
Mouser Electronics | Power Inductors - SMD 22 UH 20% RoHS: Compliant | 1877 |
|
$0.5390 / $1.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5330 / $0.6180 | Buy Now |
DISTI #
SRP7028AA-220M
|
TTI | Power Inductors - SMD 22 UH 20% pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5250 / $0.5680 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 760 |
|
$1.4980 / $1.6415 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5330 / $0.6180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SRP7028AA-220M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SRP7028AA-220M
Bourns Inc
General Purpose Inductor, 22uH, 20%, 1 Element, Metal Alloy Powder-Core, SMD, 2826, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 2826 | |
Construction | Rectangular | |
Core Material | METAL ALLOY POWDER | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 7.1 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 2.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |