Part Details for PA3965.001NLT by Pulse Electronics Corporation
Overview of PA3965.001NLT by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA3965.001NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8390
|
Newark | Xfmr, flyback,7W, reinforced Npb/T&r |Pulse PA3965.001NLT Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4500 / $1.8500 | Buy Now |
DISTI #
553-PA3965.001NLTCT-ND
|
DigiKey | XFMR FLYBACK 7W Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1183 In Stock |
|
$1.7534 / $3.2800 | Buy Now |
DISTI #
PA3965.001NLT
|
Avnet Americas | High Isolation Power Transformer DCM Flyback 7.17:1:1 Dual Primary Single Secondary 265V/12V/12V Surface Mount T/R - Tape and Reel (Alt: PA3965.001NLT) RoHS: Compliant Min Qty: 1200 Package Multiple: 150 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4280 / $1.6240 | Buy Now |
DISTI #
673-PA3965.001NLT
|
Mouser Electronics | Power Transformers TRANSFORMER RoHS: Compliant | 1929 |
|
$1.7500 / $3.2700 | Buy Now |
|
Future Electronics | Power Transformers TRANSFORMER RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 150 Container: Reel | 0Reel |
|
$1.5600 / $1.6700 | Buy Now |
|
Onlinecomponents.com | PA3964/PA3965 Series SMT High Isolation Transformers 5,000Vrms Isolation, up to 10W RoHS: Compliant | 0 |
|
$1.4200 / $1.7000 | Buy Now |
DISTI #
PA3965.001NLT
|
TTI | Power Transformers TRANSFORMER pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Reel |
Americas - 600 In Stock |
|
$1.6500 / $1.7800 | Buy Now |
DISTI #
000000000005441421
|
Sager | Power Transformers TRANSFORMER Min Qty: 1200 | 0 |
|
$1.4700 | Buy Now |
DISTI #
PA3965.001NLT
|
Avnet Asia | High Isolation Power Transformer DCM Flyback 7.17:1:1 Dual Primary Single Secondary 265V/12V/12V Surface Mount T/R (Alt: PA3965.001NLT) RoHS: Compliant Min Qty: 5100 Package Multiple: 150 Lead time: 12 Weeks, 0 Days | 0 |
|
$1.2250 / $1.3803 | Buy Now |
Part Details for PA3965.001NLT
PA3965.001NLT CAD Models
PA3965.001NLT Part Data Attributes:
|
PA3965.001NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA3965.001NLT
Pulse Electronics Corporation
SMPS Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | |
Height | 7.1 mm | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Length | 16.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 100 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 12 V | |
Packing Method | TR | |
Power Rating | 10 W | |
Primary Inductance | 680 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 15.6 mm |