Part Details for PA39 KC0U500000 by LUMEL SA
Results Overview of PA39 KC0U500000 by LUMEL SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PA39 KC0U500000 Information
PA39 KC0U500000 by LUMEL SA is an SMPS Transformer.
SMPS Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA391DCKT | Texas Instruments | Micropower, single, high-precision low-bias-current RRIO op amp with high speed-to-power ratio 5-SC70 -40 to 125 | |
OPA396DCKR | Texas Instruments | Single, micropower (24 µA), low-offset (100 µV), high speed-to-power ratio RRIO op amp 5-SC70 -40 to 125 | |
OPA392DBVT | Texas Instruments | Single, low-offset (10 µV), low-noise (6 nV/rtHz) femtoamp-bias-current e-trim™ op amp 5-SOT-23 -40 to 125 |
Price & Stock for PA39 KC0U500000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PA39-KC0U500000
|
TME | Meter: power, analogue,mounting, 2000/5A, 230/400V, 50Hz Min Qty: 1 | 0 |
|
$195.9800 / $203.5100 | RFQ |