Part Details for PA39 GC0D100000 by LUMEL SA
Overview of PA39 GC0D100000 by LUMEL SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA391DCKT | Texas Instruments | Micropower, single, high-precision low-bias-current RRIO op amp with high speed-to-power ratio 5-SC70 -40 to 125 | |
OPA396DCKR | Texas Instruments | Single, micropower (24 µA), low-offset (100 µV), high speed-to-power ratio RRIO op amp 5-SC70 -40 to 125 | |
OPA392DBVT | Texas Instruments | Single, low-offset (10 µV), low-noise (6 nV/rtHz) femtoamp-bias-current e-trim™ op amp 5-SOT-23 -40 to 125 |
Price & Stock for PA39 GC0D100000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PA39-GC0D100000
|
TME | Meter: power, analogue,mounting, 15/1A, 400V, 50Hz, 0÷10kVAR Min Qty: 1 | 0 |
|
$199.8700 / $207.5500 | RFQ |