Part Details for PA39 EC0Y100000 by LUMEL SA
Overview of PA39 EC0Y100000 by LUMEL SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA39 EC0Y100000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PA39-EC0Y100000
|
TME | Meter: power, analogue,mounting, 10kA/1A, 230/400V, 50Hz, 0÷6MW Min Qty: 1 | 0 |
|
$213.0600 / $221.2600 | RFQ |