Part Details for PA39 CC0L100000 by LUMEL SA
Overview of PA39 CC0L100000 by LUMEL SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA39 CC0L100000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PA39-CC0L100000
|
TME | Meter: power, analogue,mounting, 300/1A, 400V, 50Hz, 0÷200kW Min Qty: 1 | 0 |
|
$201.2300 / $208.9700 | RFQ |