Part Details for PA3856.005NL by Pulse Electronics Corporation
Overview of PA3856.005NL by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PA3856.005NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-2983-ND
|
DigiKey | XFMR FWD P-P DC/DC CONV SMD Min Qty: 1 Lead time: 13 Weeks Container: Tray |
302 In Stock |
|
$2.2645 / $4.3200 | Buy Now |
DISTI #
673-PA3856.005NL
|
Mouser Electronics | Power Transformers RoHS: Compliant | 474 |
|
$2.0700 / $3.5800 | Buy Now |
DISTI #
000000000005110909
|
Sager | Power Transformers | 0 |
|
Buy Now |
Part Details for PA3856.005NL
PA3856.005NL CAD Models
PA3856.005NL Part Data Attributes
|
PA3856.005NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA3856.005NL
Pulse Electronics Corporation
Datacom Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pulse Electronics | |
Additional Feature | LENGTH AND HEIGHT DIM INCLUDE TERMINAL ALSO | |
Height | 14 mm | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 9 V | |
Length | 17.65 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 200 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 5 V | |
Output Voltage 2 | 5 V | |
Power Rating | 70 W | |
Primary Inductance | 128 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 14.5 mm |