Part Details for PA3519NLT by Pulse Electronics Corporation
Overview of PA3519NLT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Space Technology
Financial Technology (Fintech)
Aerospace and Defense
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for PA3519NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8347
|
Newark | Xfmr, cm-Flyback,15W, ep13,s Npb/T&r |Pulse PA3519NLT RoHS: Not Compliant Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.9600 / $2.5100 | Buy Now |
DISTI #
PA3519NLT-ND
|
DigiKey | PULSE XFMR 73.5UH Min Qty: 1050 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3796 | Buy Now |
DISTI #
PA3519NLT
|
Avnet Americas | Power Transformer 4:2:1:1 Dual Prim. Dual Sec. 33V/57V/12V Prim. 5V/10V Sec. Surface Mount - Tape and Reel (Alt: PA3519NLT) RoHS: Compliant Min Qty: 1050 Package Multiple: 150 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$2.0216 / $2.2040 | Buy Now |
DISTI #
673-PA3519NLT
|
Mouser Electronics | Power Transformers XFMR,CM-FLYBACK,15W,EP13,S NPB RoHS: Compliant | 0 |
|
$2.3500 / $2.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 150 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$1.9000 | Buy Now |
|
Onlinecomponents.com | EP13 Series SMT Transformer, up to 60W RoHS: Compliant | 0 |
|
$1.8900 / $3.9400 | Buy Now |
DISTI #
000000000005237716
|
Sager | Power Transformers XFMR,CM-FLYBACK,15W,EP13,S NPB Min Qty: 1050 | 0 |
|
$2.0000 | Buy Now |
Part Details for PA3519NLT
PA3519NLT CAD Models
PA3519NLT Part Data Attributes
|
PA3519NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA3519NLT
Pulse Electronics Corporation
SMPS Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | LENGTH AND BREADTH DIMENSIONS INCLUDE TERMINAL ALSO | |
Height | 12.07 mm | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 33 V | |
Length | 17.65 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 275 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 10 V | |
Output Voltage 2 | 6 V | |
Packing Method | TR | |
Power Rating | 60 W | |
Primary Inductance | 73.5 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 14 mm |