Part Details for PA2669NL by Pulse Electronics Corporation
Overview of PA2669NL by Pulse Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PA2669NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8296
|
Newark | Xfmr, flyback, ep13,smt Npb/Tray |Pulse PA2669NL RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 / $2.5200 | Buy Now |
DISTI #
PA2669NL-ND
|
DigiKey | PULSE XFMR 17.3UH Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.3417 / $4.4500 | Buy Now |
DISTI #
PA2669NL
|
Avnet Americas | Inductor, Coupled, 17.3 uH, 99 Milliohm, 17mm x 13mm x 12.32mm - Trays (Alt: PA2669NL) RoHS: Compliant Min Qty: 900 Package Multiple: 60 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$1.9763 / $2.2475 | Buy Now |
DISTI #
673-PA2669NL
|
Mouser Electronics | Power Transformers XFMR,FLYBACK,EP13,SMT NPB RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 60 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$1.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1800 In Stock |
|
$2.4100 / $3.4300 | Buy Now |
|
Bristol Electronics | 1010 |
|
RFQ | ||
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | 32 |
|
$2.7600 / $4.1400 | Buy Now | |
DISTI #
000000000005237700
|
Sager | Power Transformers XFMR,FLYBACK,EP13,SMT NPB Min Qty: 900 | 0 |
|
$2.0400 | Buy Now |
Part Details for PA2669NL
PA2669NL CAD Models
PA2669NL Part Data Attributes
|
PA2669NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA2669NL
Pulse Electronics Corporation
SMPS Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | LENGTH DIM INCLUDES TERMINAL ALSO | |
Height | 12.07 mm | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 33 V | |
Length | 17 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 600 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 12 V | |
Power Rating | 60 W | |
Primary Inductance | 17.3 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 13 mm |