Part Details for PA2607.231AHL by Pulse Electronics Corporation
Overview of PA2607.231AHL by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA2607IDGKR | Texas Instruments | Dual-channel, low-power, precision, 50-MHz decompensated CMOS op amp 8-VSSOP -40 to 125 | |
OPA2607QDGKRQ1 | Texas Instruments | Automotive, dual-channel, 50-MHz decompensated rail-to-rail output CMOS op amp 8-VSSOP -40 to 125 | |
OPA2607SIRUGR | Texas Instruments | Dual-channel, low-power, precision, 50-MHz decompensated CMOS op amp 10-X2QFN -40 to 125 |
Price & Stock for PA2607.231AHL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-2940-ND
|
DigiKey | FIXED IND 230NH 41A 0.29MOHM SMD Min Qty: 100 Lead time: 16 Weeks Container: Tray |
90 In Stock |
|
$0.6363 / $0.8863 | Buy Now |
Part Details for PA2607.231AHL
PA2607.231AHL CAD Models
PA2607.231AHL Part Data Attributes
|
PA2607.231AHL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA2607.231AHL
Pulse Electronics Corporation
General Purpose Inductor, 0.23uH, 15%, 1 Element, SMD, 4130, CHIP, 4130, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4130 | |
Construction | Rectangular | |
DC Resistance | 0.00029 Ω | |
Inductance-Nom (L) | 0.23 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.3 mm | |
Package Length | 10.31 mm | |
Package Style | SMT | |
Package Width | 7.65 mm | |
Rated Current-Max | 37 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 5% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |
Alternate Parts for PA2607.231AHL
This table gives cross-reference parts and alternative options found for PA2607.231AHL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA2607.231AHL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA2607.231NL | General Purpose Inductor, 0.23uH, 15%, 1 Element, SMD, 4130, CHIP, 4130, HALOGEN FREE AND ROHS COMPLIANT | Pulse Electronics Corporation | PA2607.231AHL vs PA2607.231NL |