Part Details for PA2517NL by Pulse Electronics Corporation
Overview of PA2517NL by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Automotive
Price & Stock for PA2517NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-2934-ND
|
DigiKey | PULSE XFMR 1.2MH Min Qty: 1 Lead time: 16 Weeks Container: Tray |
40 In Stock |
|
$1.5112 / $3.0800 | Buy Now |
DISTI #
PA2517NL
|
Avnet Americas | Power Transformer 8.5:1.23:1 Dual Prim. Single+Auxilary Sec. 15V Prim. 12V Sec. Through Hole - Trays (Alt: PA2517NL) RoHS: Compliant Min Qty: 1040 Package Multiple: 40 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000005829006
|
Sager | Power Inductors - SMD | 0 |
|
Buy Now |
Part Details for PA2517NL
PA2517NL CAD Models
PA2517NL Part Data Attributes:
|
PA2517NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA2517NL
Pulse Electronics Corporation
SMPS Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | FLYBACK TRANSFORMER | |
Height | 18 mm | |
Input Voltage-Max | 400 V | |
Input Voltage-Min | 100 V | |
Length | 18.2 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 60 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 12 V | |
Primary Inductance | 1200 µH | |
Surface Mount | NO | |
Transformer Type | SMPS TRANSFORMER | |
Width | 16 mm |