Part Details for PA2467NL by Pulse Electronics Corporation
Overview of PA2467NL by Pulse Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for PA2467NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8289
|
Newark | Xfmr Flyback Ep13 Sm Npb/Tray |Pulse PA2467NL Min Qty: 1020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $1.7200 | Buy Now |
DISTI #
553-3321-ND
|
DigiKey | PULSE XFMR 37UH Min Qty: 1 Lead time: 10 Weeks Container: Tray |
39025 In Stock |
|
$1.5000 / $2.4700 | Buy Now |
DISTI #
PA2467NL
|
Avnet Americas | Power Transformer 2:1.1:1 1500Vrms Single+Auxilary Prim. Single Sec. 37V/57V/12V Prim. 12V Sec. Surface Mount - Trays (Alt: PA2467NL) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 339 |
|
$1.5300 / $1.7400 | Buy Now |
DISTI #
673-PA2467NL
|
Mouser Electronics | Power Transformers EP13 37V-57V Flyback SMD 25.2W RoHS: Compliant | 1865 |
|
$1.7200 / $2.4700 | Buy Now |
DISTI #
V79:2366_24076796
|
Arrow Electronics | Switching Transformer 2:1.1:1 0.089Ohm/0.096Ohm Prim. DCR 0.0028Ohm Sec. DCR 10 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1736 | Americas - 757 |
|
$1.4630 | Buy Now |
|
Future Electronics | PA2467NL Series 37 uH Surface Mount Pulse Transformer RoHS: Compliant pbFree: Yes Min Qty: 1020 Package Multiple: 60 Container: Tray | 0Tray |
|
$1.7000 / $1.8500 | Buy Now |
|
Future Electronics | PA2467NL Series 37 uH Surface Mount Pulse Transformer RoHS: Compliant pbFree: Yes Min Qty: 1020 Package Multiple: 60 Container: Tray | 0Tray |
|
$1.7000 / $1.8500 | Buy Now |
|
Onlinecomponents.com | Switching Transformer 2:1.1:1 0.089Ohm/0.096Ohm Prim. DCR 0.0028Ohm Sec. DCR 10 Terminal Gull Wing SMD RoHS: Compliant |
756 In Stock |
|
$1.4300 / $2.4300 | Buy Now |
|
Quest Components | SMPS TRANSFORMER | 297 |
|
$1.1896 / $2.5720 | Buy Now |
DISTI #
PA2467NL
|
TTI | Power Transformers EP13 37V-57V Flyback SMD 25.2W pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tray |
Americas - 4390 In Stock |
|
$1.7000 / $2.4500 | Buy Now |
Part Details for PA2467NL
PA2467NL CAD Models
PA2467NL Part Data Attributes:
|
PA2467NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA2467NL
Pulse Electronics Corporation
SMPS Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | BREADTH DIM INCLUDES TERMINAL ALSO, FLYBACK TRANSFORMER | |
Height | 12.07 mm | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 37 V | |
Length | 14 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 250 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 12 V | |
Primary Inductance | 37 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 17.65 mm |