Part Details for PA2041NL by Pulse Electronics Corporation
Overview of PA2041NL by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA2041NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005237649
|
Sager | Audio Transformers / Signal Transformers IND, CM,10 MH, 0.2A, 1:1, NPB | 0 |
|
Buy Now |
Part Details for PA2041NL
PA2041NL CAD Models
PA2041NL Part Data Attributes:
|
PA2041NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA2041NL
Pulse Electronics Corporation
SMPS Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | |
Height | 11.43 mm | |
Length | 29.21 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | -12 V | |
Power Rating | 95 W | |
Primary Inductance | 491 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 21.84 mm |