Part Details for PA1931 by Pulse Engineering Inc
Overview of PA1931 by Pulse Engineering Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1931TE-T1-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -40V -4.5A 65Mohm | |
UPA1931TE(0)-T1-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -40V -4.5A 65Mohm |