Part Details for PA1870BGR by California Eastern Laboratories (CEL)
Overview of PA1870BGR by California Eastern Laboratories (CEL)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1870BGR-9JG-E1-AT | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 6.0A 20.0Mohm Tssop8 | |
UPA1870BGR-9JG-E1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 6.0A 20.0Mohm Tssop8 |