Part Details for PA1825NL by Pulse Electronics Corporation
Overview of PA1825NL by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for PA1825NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8197
|
Newark | Xfmr Flyback Ep7 Sm 8 Pin Npb/Tray |Pulse PA1825NL Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $1.8600 | Buy Now |
DISTI #
PA1825NL-ND
|
DigiKey | PULSE XFMR 24.5UH Min Qty: 1120 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.0351 | Buy Now |
DISTI #
PA1825NL
|
Avnet Americas | XFMR FLYBACK EP7 SM 8 PIN - Trays (Alt: PA1825NL) RoHS: Compliant Min Qty: 1120 Package Multiple: 80 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$1.6575 / $1.8850 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 80 Container: Tray | 0Tray |
|
$1.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6100 / $3.3800 | Buy Now |
DISTI #
000000000005237640
|
Sager | Power Transformers XFMR FLYBACK EP7 SM 8 PIN NPB Min Qty: 1120 | 0 |
|
$1.7100 | Buy Now |
Part Details for PA1825NL
PA1825NL CAD Models
PA1825NL Part Data Attributes:
|
PA1825NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA1825NL
Pulse Electronics Corporation
SMPS Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | LENGTH, WIDTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | |
Height | 9.27 mm | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Length | 13.34 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 3 | |
Operating Frequency-Max | 300 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 8 V | |
Output Voltage 2 | 5 V | |
Power Rating | 5 W | |
Primary Inductance | 24.5 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 10.7 mm |