Part Details for PA1736NL by Pulse Electronics Corporation
Overview of PA1736NL by Pulse Electronics Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for PA1736NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6480
|
Newark | Smps Transformer |Pulse Electronics PA1736NL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0300 / $5.0400 | Buy Now |
DISTI #
54AK8194
|
Newark | Xfmr Flyback Efd20 Sm Npb/Tray |Pulse PA1736NL Min Qty: 585 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8500 / $3.4700 | Buy Now |
DISTI #
553-3882-ND
|
DigiKey | PULSE XFMR 20.5UH Min Qty: 1 Lead time: 14 Weeks Container: Tray |
261 In Stock |
|
$3.1370 / $5.4100 | Buy Now |
DISTI #
PA1736NL
|
Avnet Americas | Power Transformer 2.67:1.17:1 1800Vrms Dual+Auxilary Prim. Single Sec. 36V/72V/13V Prim. 12V Sec. Surface Mount - Trays (Alt: PA1736NL) RoHS: Compliant Min Qty: 585 Package Multiple: 45 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$2.7311 / $3.1059 | Buy Now |
DISTI #
673-PA1736NL
|
Mouser Electronics | Power Transformers EFD20 36V-72V Flyback SMD 60W RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 585 Package Multiple: 45 Container: Tray | 0Tray |
|
$2.8600 | Buy Now |
|
Onlinecomponents.com | Switching Transformer 2.67:1.17:1 0.039Ohm/0.0085Ohm Prim. DCR 0.32Ohm Sec. DCR 95W 12 Terminal Gull Wing SMD RoHS: Compliant |
270 On Order |
|
$2.7800 / $4.2200 | Buy Now |
DISTI #
77799262
|
Verical | Switching Transformer 2.67:1.17:1 0.039Ohm/0.0085Ohm Prim. DCR 0.32Ohm Sec. DCR 95W 12 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2401 | Americas - 78 |
|
$2.8500 / $4.5050 | Buy Now |
DISTI #
PA1736NL
|
TTI | Power Transformers EFD20 36V-72V Flyback SMD 60W pbFree: Pb-Free Min Qty: 585 Package Multiple: 45 Container: Tray | Americas - 0 |
|
$3.2000 | Buy Now |
DISTI #
PA1736NL
|
Avnet Americas | Power Transformer 2.67:1.17:1 1800Vrms Dual+Auxilary Prim. Single Sec. 36V/72V/13V Prim. 12V Sec. Surface Mount - Trays (Alt: PA1736NL) RoHS: Compliant Min Qty: 585 Package Multiple: 45 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$2.7311 / $3.1059 | Buy Now |
Part Details for PA1736NL
PA1736NL CAD Models
PA1736NL Part Data Attributes:
|
PA1736NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA1736NL
Pulse Electronics Corporation
SMPS Transformer, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | LENGTH & HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Height | 11.43 mm | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Length | 29.21 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 3 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 200 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 12 V | |
Primary Inductance | 20.5 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 21.84 mm |