There are no models available for this part yet.
Overview of PA13A by Apex Microtechnology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Entertainment and Gaming
Price & Stock for PA13A by Apex Microtechnology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
137-PA13A
|
Mouser Electronics | Operational Amplifiers - Op Amps Linear OpAmp, 90V, 15A A Grade RoHS: Compliant | 7 |
|
$250.7000 / $267.6700 | Buy Now |
CAD Models for PA13A by Apex Microtechnology Inc
Part Data Attributes for PA13A by Apex Microtechnology Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEX MICROTECHNOLOGY INC
|
Part Package Code
|
SFM
|
Package Description
|
, SIP12,.16TB
|
Pin Count
|
12
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.02 µA
|
Bias Current-Max (IIB) @25C
|
0.02 µA
|
Common-mode Reject Ratio-Nom
|
100 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
4000 µV
|
JESD-30 Code
|
R-PSFM-T12
|
JESD-609 Code
|
e3
|
Low-Offset
|
NO
|
Neg Supply Voltage Limit-Max
|
-50 V
|
Neg Supply Voltage-Nom (Vsup)
|
-40 V
|
Number of Functions
|
1
|
Number of Terminals
|
12
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
SIP12,.16TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Power
|
YES
|
Qualification Status
|
Not Qualified
|
Slew Rate-Min
|
2.5 V/us
|
Slew Rate-Nom
|
4 V/us
|
Supply Current-Max
|
50 mA
|
Supply Voltage Limit-Max
|
50 V
|
Supply Voltage-Nom (Vsup)
|
40 V
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Unity Gain BW-Nom
|
4000
|
Voltage Gain-Min
|
63000
|
Alternate Parts for PA13A
This table gives cross-reference parts and alternative options found for PA13A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA13A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PA13ADP | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, ROHS COMPLIANT, SIP-12 | Cirrus Logic | PA13A vs PA13ADP |
Related Parts for PA13A
-
PA74AOperational Amplifiers
-
P87LPC769HDMicrocontrollers
-
PAM2305CGF330Switching Regulator or Controllers
-
P6SMBJ150Transient Suppressors
-
PC452Fixed Resistors
-
SEAF8-50-1-S-10-2-RAHeaders and Edge Type Connectors
-
PBA30F-12Power Supply Modules
-
PAM2861CBRDisplay Drivers
-
PBN3E421-R8Pressure Sensors