Part Details for PA1283NLT by Pulse Electronics Corporation
Overview of PA1283NLT by Pulse Electronics Corporation
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for PA1283NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC9329
|
Newark | Flyback Transformer, 155Uh, Smt, Pcb Transformer Type:High Frequency, Secondary Voltages:-, Power Rating:30W, Frequency Range:200Khz, Winding Type:-, Current Rating:-, Isolation Voltage:1.5Kv, Transformer Mounting:Surface Mount Rohs Compliant: Yes |Pulse Electronics PA1283NLT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 164 |
|
$0.6150 | Buy Now |
DISTI #
64AC9330
|
Newark | Flyback Transformer, 155Uh, Smt, Pcb Transformer Type:High Frequency, Secondary Voltages:-, Power Rating:30W, Frequency Range:200Khz, Winding Type:-, Current Rating:-, Isolation Voltage:1.5Kv, Transformer Mounting:Surface Mount Rohs Compliant: Yes |Pulse Electronics PA1283NLT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8700 / $2.3900 | Buy Now |
DISTI #
553-2080-1-ND
|
DigiKey | XFRMR 5V 7W 155UH POE EP10 SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
525 In Stock |
|
$2.2684 / $4.2400 | Buy Now |
DISTI #
PA1283NLT
|
Avnet Americas | Power Transformer 1:0.273:0.682 1500Vrms Single+Auxilary Prim. Single Sec. 33V/57V/12V Prim. 5V Sec. Surface Mount - Tape and Reel (Alt: PA1283NLT) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.8475 / $2.1010 | Buy Now |
DISTI #
673-PA1283NLT
|
Mouser Electronics | Power Transformers SMD HiFreq WireWound 155uH 1Ohms RoHS: Compliant | 451 |
|
$2.1000 / $4.2400 | Buy Now |
DISTI #
V72:2272_07333470
|
Arrow Electronics | Switching Transformer 1:0.273:0.682 0.57Ohm/1Ohm Prim. DCR 0.04Ohm Sec. DCR 7W 8 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2237 Container: Cut Strips | Americas - 1000 |
|
$1.8580 / $3.3850 | Buy Now |
DISTI #
V79:2366_25187440
|
Arrow Electronics | Switching Transformer 1:0.273:0.682 0.57Ohm/1Ohm Prim. DCR 0.04Ohm Sec. DCR 7W 8 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1948 | Americas - 50 |
|
$1.7260 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Reel | 0Reel |
|
$1.9400 | Buy Now |
|
Onlinecomponents.com | EP10 series SMT Power Transformer, up to 30W RoHS: Compliant |
400 In Stock |
|
$1.8500 / $2.2000 | Buy Now |
DISTI #
71255649
|
Verical | Switching Transformer 1:0.273:0.682 0.57Ohm/1Ohm Prim. DCR 0.04Ohm Sec. DCR 7W 8 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 27200 |
|
$1.9551 | Buy Now |
Part Details for PA1283NLT
PA1283NLT CAD Models
PA1283NLT Part Data Attributes:
|
PA1283NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA1283NLT
Pulse Electronics Corporation
SMPS Transformer, 7W, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Height | 11.45 mm | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 33 V | |
Length | 13.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 200 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 5 V | |
Packing Method | TAPE & REEL | |
Power Rating | 30 W | |
Primary Inductance | 155 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 15.24 mm |