Part Details for PA1283NL by Pulse Electronics Corporation
Overview of PA1283NL by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for PA1283NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK8146
|
Newark | Xfmr Flyback Ep10 Sm 8 Pin Npb/Tray |Pulse PA1283NL Min Qty: 825 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 / $2.3500 | Buy Now |
DISTI #
PA1283NL-ND
|
DigiKey | PULSE XFMR 155UH Min Qty: 1 Lead time: 12 Weeks Container: Tray |
365 In Stock |
|
$2.2684 / $4.2400 | Buy Now |
DISTI #
PA1283NL
|
Avnet Americas | Power Transformer 3.67:2.5:1 Dual Prim. Single Sec. 33V/57V/12V Prim. 5V Sec. Surface Mount - Trays (Alt: PA1283NL) RoHS: Compliant Min Qty: 825 Package Multiple: 75 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$1.8475 / $2.1010 | Buy Now |
DISTI #
673-PA1283NL
|
Mouser Electronics | Power Transformers XFMR FLYBACK EP10 SM 8 PIN NPB RoHS: Compliant | 282 |
|
$2.4700 / $4.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 825 Package Multiple: 75 Container: Tray | 0Tray |
|
$1.9400 | Buy Now |
|
Onlinecomponents.com | Switching Transformer 1: 0.273: 0.682 0.57Ohm/1Ohm Prim. DCR 0.04Ohm Sec. DCR 7W 8 Terminal Gull Wing SMD RoHS: Compliant |
500 In Stock |
|
$1.8800 / $2.8500 | Buy Now |
DISTI #
68377466
|
Verical | Switching Transformer 1:0.273:0.682 0.57Ohm/1Ohm Prim. DCR 0.04Ohm Sec. DCR 7W 8 Terminal Gull Wing SMD RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2245 | Americas - 500 |
|
$2.8097 / $3.7748 | Buy Now |
DISTI #
PA1283NL
|
Avnet Americas | Power Transformer 3.67:2.5:1 Dual Prim. Single Sec. 33V/57V/12V Prim. 5V Sec. Surface Mount - Trays (Alt: PA1283NL) RoHS: Compliant Min Qty: 825 Package Multiple: 75 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$1.8475 / $2.1010 | Buy Now |
DISTI #
000000000005237613
|
Sager | Power Transformers XFMR FLYBACK EP10 SM 8 PIN NPB Min Qty: 825 | 0 |
|
$1.9100 | Buy Now |
|
Master Electronics | Switching Transformer 1: 0.273: 0.682 0.57Ohm/1Ohm Prim. DCR 0.04Ohm Sec. DCR 7W 8 Terminal Gull Wing SMD RoHS: Compliant |
500 In Stock |
|
$1.8800 / $2.8500 | Buy Now |
Part Details for PA1283NL
PA1283NL CAD Models
PA1283NL Part Data Attributes:
|
PA1283NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA1283NL
Pulse Electronics Corporation
SMPS Transformer, 7W, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | WIDTH AND HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Height | 11.45 mm | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 33 V | |
Length | 13.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 200 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 5 V | |
Power Rating | 7 W | |
Primary Inductance | 155 µH | |
Surface Mount | YES | |
Transformer Type | SMPS TRANSFORMER | |
Width | 15.24 mm |