Part Details for PA0032NLT by Pulse Electronics Corporation
Overview of PA0032NLT by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Renewable Energy
Robotics and Drones
Price & Stock for PA0032NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PA0032NLT
|
Avnet Americas | High Frequency Planar Transformer 6:3 52uH Primary Inductance 43 Milliohm Primary DCR 30W Screw Mount T/R - Tape and Reel (Alt: PA0032NLT) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for PA0032NLT
PA0032NLT CAD Models
PA0032NLT Part Data Attributes
|
PA0032NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PA0032NLT
Pulse Electronics Corporation
SMPS Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Height | 7.4 mm | |
Length | 19.56 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 750 kHz | |
Operating Frequency-Min | 200 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 24 V | |
Output Voltage 2 | 24 V | |
Packing Method | TR | |
Power Rating | 30 W | |
Primary Inductance | 52 µH | |
Surface Mount | NO | |
Transformer Type | SMPS TRANSFORMER | |
Width | 18.03 mm |