Part Details for PA-008-1 by Adam Technologies Inc
Overview of PA-008-1 by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PA-008-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-PA-008-1-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 24V Min Qty: 1 Lead time: 14 Weeks Container: Bag |
95 In Stock |
|
$10.7614 / $14.9700 | Buy Now |
DISTI #
737-PA-008-1
|
Mouser Electronics | Wall Mount AC Adapters POWER ADAPTER, US NEMA PLUG TO D RoHS: Compliant | 0 |
|
$10.7500 / $14.5600 | Order Now |
DISTI #
74894253
|
RS | POWER ADAPTER, DC plug, 24 volt, 0.8 Amp, 24 AWG, 5.5 x 2.1 x 9.5 MM | Adam Tech PA-008-1 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$11.4500 | Buy Now |
|
Onlinecomponents.com | Power Adapter, US NEMA Plug to DC Plug 24VDC 800mA - Bag RoHS: Compliant | 0 |
|
$10.9900 / $16.0200 | Buy Now |