Part Details for P960 by Aeroflex Signal & Control Solutions
Overview of P960 by Aeroflex Signal & Control Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9P960AFLF | Renesas Electronics Corporation | Dual Channel DDRII/III Zero Delay Buffer | |
9P960AFLFT | Renesas Electronics Corporation | Dual Channel DDRII/III Zero Delay Buffer |
Part Details for P960
P960 CAD Models
P960 Part Data Attributes
|
P960
Aeroflex Signal & Control Solutions
Buy Now
Datasheet
|
Compare Parts:
P960
Aeroflex Signal & Control Solutions
Wide Band Medium Power Amplifier, 400MHz Min, 900MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED CONTROL COMPONENTS INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 33 dB | |
Operating Frequency-Max | 900 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -50 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 2 |