Part Details for P89C51RB2HBA by Philips Semiconductors
Overview of P89C51RB2HBA by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P89C51RB2HBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8-BIT, FLASH, 33 MHz, MICROCONTROLLER, PQCC44 | 5 |
|
Buy Now |
Part Details for P89C51RB2HBA
P89C51RB2HBA CAD Models
P89C51RB2HBA Part Data Attributes:
|
P89C51RB2HBA
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P89C51RB2HBA
Philips Semiconductors
Microcontroller, 8-Bit, FLASH, 8051 CPU, 33MHz, CMOS, PQCC44,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | QCCJ, LDCC44,.7SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 8 | |
CPU Family | 8051 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Speed | 33 MHz | |
Supply Current-Max | 56 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |