There are no models available for this part yet.
Overview of P83CL410HFPN by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
CAD Models for P83CL410HFPN by NXP Semiconductors
Part Data Attributes for P83CL410HFPN by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
DIP
|
Pin Count
|
40
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
NO
|
Additional Feature
|
I2C SERIAL BUS INTERFACE; 1V DATA RETENTION
|
Address Bus Width
|
16
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
12 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
8
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
R-PDIP-T40
|
Length
|
52 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
|
Number of External Interrupts
|
10
|
Number of I/O Lines
|
32
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
40
|
Number of Timers
|
2
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
NO
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
128
|
ROM (words)
|
4096
|
ROM Programmability
|
MROM
|
Seated Height-Max
|
4.7 mm
|
Speed
|
12 MHz
|
Supply Current-Max
|
20 mA
|
Supply Voltage-Max
|
6 V
|
Supply Voltage-Min
|
5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for P83CL410HFPN
This table gives cross-reference parts and alternative options found for P83CL410HFPN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P83CL410HFPN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS83C51RA | Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | P83CL410HFPN vs TS83C51RA |
TS80C51BHP | Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | P83CL410HFPN vs TS80C51BHP |
MSM65512-GS-VIK | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, PQFP44, 9 X 10 MM, PLASTIC, QFP-44 | OKI Electric Industry Co Ltd | P83CL410HFPN vs MSM65512-GS-VIK |
MAB8031-2-12WP | IC 8-BIT, 12 MHz, MICROCONTROLLER, PQCC44, PLASTIC, SOT-187, LCC-44, Microcontroller | NXP Semiconductors | P83CL410HFPN vs MAB8031-2-12WP |
QN87C51-2 | Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | P83CL410HFPN vs QN87C51-2 |
LF80C31 | Microcontroller, 8-Bit, 12MHz, CMOS, PQFP44 | Matra MHS | P83CL410HFPN vs LF80C31 |
LS80C31BH | Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | P83CL410HFPN vs LS80C31BH |
MSM65512-GS-1K | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, PQFP64, 14 X 14 INCH, PLASTIC, QFP-64 | OKI Electric Industry Co Ltd | P83CL410HFPN vs MSM65512-GS-1K |
LD80C31 | Microcontroller, 8-Bit, 12MHz, CMOS, CDIP40 | Matra MHS | P83CL410HFPN vs LD80C31 |
MJ80C51XXX/B | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, CQCC44 | Matra MHS | P83CL410HFPN vs MJ80C51XXX/B |