Part Details for LD80C31 by Matra MHS
Overview of LD80C31 by Matra MHS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for LD80C31
LD80C31 CAD Models
LD80C31 Part Data Attributes
|
LD80C31
Matra MHS
Buy Now
Datasheet
|
Compare Parts:
LD80C31
Matra MHS
Microcontroller, 8-Bit, 12MHz, CMOS, CDIP40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATRA MHS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | BOOLEAN PROCESSOR | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-GDIP-T40 | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 128 | |
ROM (words) | 0 | |
ROM Programmability | ROM LESS | |
Speed | 12 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for LD80C31
This table gives cross-reference parts and alternative options found for LD80C31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD80C31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS83C51RA | Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | LD80C31 vs TS83C51RA |
TS80C51BHP | Microcontroller, 8-Bit, MROM, 8051 CPU, 12MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | LD80C31 vs TS80C51BHP |
MSM65512-GS-VIK | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, PQFP44, 9 X 10 MM, PLASTIC, QFP-44 | OKI Electric Industry Co Ltd | LD80C31 vs MSM65512-GS-VIK |
MAB8031-2-12WP | IC 8-BIT, 12 MHz, MICROCONTROLLER, PQCC44, PLASTIC, SOT-187, LCC-44, Microcontroller | NXP Semiconductors | LD80C31 vs MAB8031-2-12WP |
QN87C51-2 | Microcontroller, 8-Bit, OTPROM, 12MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | LD80C31 vs QN87C51-2 |
LF80C31 | Microcontroller, 8-Bit, 12MHz, CMOS, PQFP44 | Matra MHS | LD80C31 vs LF80C31 |
LS80C31BH | Microcontroller, 8-Bit, 8051 CPU, 12MHz, CMOS, PQFP44, QFP-44 | Intel Corporation | LD80C31 vs LS80C31BH |
MSM65512-GS-1K | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, PQFP64, 14 X 14 INCH, PLASTIC, QFP-64 | OKI Electric Industry Co Ltd | LD80C31 vs MSM65512-GS-1K |
P83CL410HFPN | IC 8-BIT, MROM, 12 MHz, MICROCONTROLLER, PDIP40, Microcontroller | NXP Semiconductors | LD80C31 vs P83CL410HFPN |
MJ80C51XXX/B | Microcontroller, 8-Bit, MROM, 12MHz, CMOS, CQCC44 | Matra MHS | LD80C31 vs MJ80C51XXX/B |