-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P82B96 - Dual bidirectional bus buffer SOIC 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P82B96TD/S900,118 by NXP Semiconductors is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AS9006-A | Coilcraft Inc | Telecom Transformer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3597
|
Newark | Buffer, Bidirectional, Soic-8, Logic Device Type:Bidirectional, Logic Family/Base Number:-, Logic... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8954 |
|
$2.1900 / $3.2600 | Buy Now |
DISTI #
568-5123-1-ND
|
DigiKey | IC REDRIVER I2C 2CH 400KHZ 8SO Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7026 In Stock |
|
$2.1178 / $4.2200 | Buy Now |
DISTI #
P82B96TD/S900,118
|
Avnet Americas | Bidirectional Bus Buffer, 2 Element, 2 V to 15 V, 8 Pins, SOIC - Tape and Reel (Alt: P82B96TD/S900,1... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.9991 / $2.2533 | Buy Now |
DISTI #
771-P82B96TD/S900118
|
Mouser Electronics | Interface - Signal Buffers, Repeaters Dual bidirectional Bus buffer RoHS: Compliant | 2077 |
|
$2.1100 / $3.6700 | Buy Now |
DISTI #
V36:1790_06534750
|
Arrow Electronics | I2C Buffer 2.5V/3.3V/5V/9V/12V 8-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Date Code: 2419 | Americas - 5000 |
|
$2.0300 / $2.0870 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$2.0700 | Buy Now |
DISTI #
84739063
|
Verical | I2C Buffer 2.5V/3.3V/5V/9V/12V 8-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2419 | Americas - 5000 |
|
$2.0300 / $2.0870 | Buy Now |
DISTI #
77265118
|
Verical | I2C Buffer 2.5V/3.3V/5V/9V/12V 8-Pin SO T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2307 | Americas - 2500 |
|
$1.9100 / $2.1600 | Buy Now |
|
NXP Semiconductors | I2C-bus buffer, Reel 13" Q1/T1 RoHS: Compliant pbFree: Yes Lead time: 16 Weeks, 0 Days Container: Reel | 2482 |
|
$2.4200 | Buy Now |
DISTI #
SMC-P82B96TD/S900,118
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1774 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P82B96TD/S900,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P82B96TD/S900,118
NXP Semiconductors
P82B96 - Dual bidirectional bus buffer SOIC 8-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Interface IC Type | BUS BUFFERS | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |