-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P82B96 - Dual bidirectional bus buffer SOIC 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R8461
|
Newark | Level Translator, 2I/P, Soic-8, No. Of Inputs:2Inputs, Output Current:-, Propagation Delay:-, No. Of Pins:8Pins, Ic Case/Package:Soic, Supply Voltage Min:2V, Supply Voltage Max:15V, Operating Temperature Min:-40°C, Qualification:- Rohs Compliant: Yes |Nxp P82B96TD,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2104 |
|
$2.2500 / $4.2500 | Buy Now |
DISTI #
28X3141
|
Newark | Bi-Directional Bus Buffer, 15V, Soic8, Full Reel, No. Of Inputs:2Inputs, Output Current:-, Propagation Delay:-, No. Of Pins:8Pins, Ic Case/Package:Soic, Supply Voltage Min:2V, Supply Voltage Max:15V, Operating Temperature Min:-40°Crohs Compliant: Yes |Nxp P82B96TD,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1200 | Buy Now |
DISTI #
568-1009-1-ND
|
DigiKey | IC REDRIVER I2C 2CH 400KHZ 8SO Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10227 In Stock |
|
$2.2086 / $4.0500 | Buy Now |
DISTI #
70R8461
|
Avnet Americas | Bus Buffer 8-Pin SO T/R - Product that comes on tape, but is not reeled (Alt: 70R8461) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 1 Days Container: Ammo Pack | 2104 Partner Stock |
|
$3.1300 / $4.2500 | Buy Now |
DISTI #
P82B96TD,118
|
Avnet Americas | I2C-BUS BUFFER - Tape and Reel (Alt: P82B96TD,118) Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
P82B96TD,118
|
Avnet Americas | Bus Buffer 8-Pin SO T/R - Tape and Reel (Alt: P82B96TD,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.9616 / $2.1562 | Buy Now |
DISTI #
P82B96TD,118
|
Avnet Americas | Bus Buffer 8-Pin SO T/R - Tape and Reel (Alt: P82B96TD,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.9616 / $2.1562 | Buy Now |
DISTI #
771-P82B96TD-T
|
Mouser Electronics | Buffers & Line Drivers DUAL BI-DIRECTIONAL BUS BUFFER RoHS: Compliant | 19529 |
|
$2.1700 / $4.3300 | Buy Now |
DISTI #
V72:2272_06534748
|
Arrow Electronics | I2C Buffer 2.5V/3.3V/5V/9V/12V 8-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2330 Container: Cut Strips | Americas - 797 |
|
$2.1760 / $4.0020 | Buy Now |
|
Future Electronics | P82B96 Series 15 V 400 kHz 0.9 mA Dual Bidirectional bus Buffer - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel | 7500Reel |
|
$2.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P82B96TD,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P82B96TD,118
NXP Semiconductors
P82B96 - Dual bidirectional bus buffer SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 23 Weeks, 1 Day | |
Samacsys Manufacturer | NXP | |
Interface IC Type | BUS BUFFERS | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |