-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-bit bidirectional 2- to 15-V 400-kHz I2C/SMBus buffer/cable extender 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH4282
|
Newark | Bidirectional Bus Buffer, Dual, Soic-8, Logic Device Type:Bidirectional Buffer, Logic Family/Base Number:-, Logic Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:2V, Supply Voltage Max:15V, Logic Ic Family:-, Logic Ic Base Rohs Compliant: Yes |TEXAS INSTRUMENTS P82B96D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.3500 / $5.7100 | Buy Now |
DISTI #
296-33485-5-ND
|
DigiKey | IC REDRIVER I2C 1CH 400KHZ 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
15049 In Stock |
|
$2.6490 / $5.2800 | Buy Now |
DISTI #
E54:1762_00100500
|
Arrow Electronics | I2C Logic Buffer 2.5V/3.3V/5V/9V/12V 8-Pin SOIC Tube Min Qty: 75 Package Multiple: 75 Lead time: 20 Weeks | Europe - 75 |
|
$2.4270 / $3.4320 | Buy Now |
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Rochester Electronics | P82B96 Dual Bidirectional Bus Buffer RoHS: Compliant Status: Active Min Qty: 1 | 70 |
|
$2.4400 / $2.8800 | Buy Now |
DISTI #
P82B96D
|
TME | IC: interface, buffer, 2÷15VDC, I2C, SMD, SO8, Ch: 2, tube Min Qty: 1 | 135 |
|
$4.3700 / $6.6400 | Buy Now |
|
Ameya Holding Limited | SOIC 8/I°/DUAL BIDIRECTIIONAL BUS BUFFER | 4745 |
|
RFQ | |
|
Chip1Cloud | IC REDRIVER I2C 1CH 400KHZ 8SOIC | 9300 |
|
RFQ | |
DISTI #
3119318
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.6090 / $5.5337 | Buy Now |
DISTI #
3119318
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.5551 / $5.4335 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P82B96D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
P82B96D
Texas Instruments
2-bit bidirectional 2- to 15-V 400-kHz I2C/SMBus buffer/cable extender 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 15 V | |
Supply Voltage1-Min | 2 V | |
Supply Voltage1-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |