Part Details for P8259A by Rochester Electronics LLC
Overview of P8259A by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P8259A-2 | Rochester Electronics LLC | Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, PDIP28, DIP-28 |
Part Details for P8259A
P8259A CAD Models
P8259A Part Data Attributes
|
P8259A
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
P8259A
Rochester Electronics LLC
Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, PDIP28, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 8086; 8088; MCS-80; MCS-85 | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.02 mm | |
Number of External Interrupts | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
Alternate Parts for P8259A
This table gives cross-reference parts and alternative options found for P8259A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P8259A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP8259AP | IC 8085A; 8086 COMPATIBLE, INTERRUPT CONTROLLER, PDIP28, 0.600 INCH, PLASTIC, DIP-28, Interrupt Controller | Toshiba America Electronic Components | P8259A vs TMP8259AP |
5962-8751801XX | Interrupt Controller, NMOS, CDIP28, CERAMIC, DIP-28 | Rochester Electronics LLC | P8259A vs 5962-8751801XX |
5962-8751801XA | Interrupt Controller, NMOS, CDIP28, CERAMIC, DIP-28 | Intel Corporation | P8259A vs 5962-8751801XA |
5962-8751801XX | Interrupt Controller, IAPX 86 Compatible, NMOS, CDIP28, CERAMIC, DIP-28 | Intel Corporation | P8259A vs 5962-8751801XX |
5962-8751801XA | Interrupt Controller, NMOS, CDIP28, CERAMIC, DIP-28 | Rochester Electronics LLC | P8259A vs 5962-8751801XA |
D8259A | Interrupt Controller, 8080A; 8085AH; 8086; 8088 Compatible, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | AMD | P8259A vs D8259A |
LC8259A | Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, CDIP28, DIP-28 | Intel Corporation | P8259A vs LC8259A |
ID8259A | Interrupt Controller, 8080A; 8085AH; 8086; 8088 Compatible, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 | AMD | P8259A vs ID8259A |
D8259A | Interrupt Controller, IAPX 88; IAPX 86; MCS-85; MCS-80 Compatible, NMOS, CDIP28, DIP-28 | Intel Corporation | P8259A vs D8259A |
C8259A | Interrupt Controller, 8086; 8088; MCS-80; MCS-85 Compatible, NMOS, CDIP28, DIP-28 | Intel Corporation | P8259A vs C8259A |