Part Details for KS82C59A-8IP by Samsung Semiconductor
Overview of KS82C59A-8IP by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KS82C59A-8IP
KS82C59A-8IP CAD Models
KS82C59A-8IP Part Data Attributes
|
KS82C59A-8IP
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KS82C59A-8IP
Samsung Semiconductor
Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, PDIP28, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 8080; 8085; 8086; 8088; 80286; 80386; 68000 | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.322 mm | |
Number of External Interrupts | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.096 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | INTERRUPT CONTROLLER |
Alternate Parts for KS82C59A-8IP
This table gives cross-reference parts and alternative options found for KS82C59A-8IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KS82C59A-8IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CP82C59AZ | Intersil Corporation | Check for Price | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PDIP28, LEAD FREE, PLASTIC, DIP-28 | KS82C59A-8IP vs CP82C59AZ |
CA82C59A-5ID | Integrated Device Technology Inc | Check for Price | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, CDIP28 | KS82C59A-8IP vs CA82C59A-5ID |
CP82C59A-5 | Intersil Corporation | Check for Price | 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 COMPATIBLE, INTERRUPT CONTROLLER, PDIP28, PLASTIC, DIP-28 | KS82C59A-8IP vs CP82C59A-5 |
CA82C59A-5IP | Integrated Device Technology Inc | Check for Price | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, PDIP28 | KS82C59A-8IP vs CA82C59A-5IP |
MSM82C59A-2RS | OKI Electric Industry Co Ltd | Check for Price | Interrupt Controller, 80C85AH; 80C86A; 80C88A Compatible, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | KS82C59A-8IP vs MSM82C59A-2RS |
8501602YX | Intersil Corporation | Check for Price | 8080; 8085; 80C86; 80C88 COMPATIBLE, INTERRUPT CONTROLLER, CDIP28 | KS82C59A-8IP vs 8501602YX |
CA82C59A-8EJ | Integrated Device Technology Inc | Check for Price | Interrupt Controller, 8080; 8085; 8086; 8088; 80286; 80386; 68000 Compatible, CMOS, CDIP28 | KS82C59A-8IP vs CA82C59A-8EJ |
IP82C59A-5 | Rochester Electronics LLC | Check for Price | Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, PDIP28 | KS82C59A-8IP vs IP82C59A-5 |
IP82C59A | Rochester Electronics LLC | Check for Price | Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, PDIP28 | KS82C59A-8IP vs IP82C59A |