Part Details for P8257-5 by Intel Corporation
Overview of P8257-5 by Intel Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P8257-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 36 |
|
RFQ | ||
|
Quest Components | IC,DMA CONTROLLER,MOS,DIP,40PIN | 248 |
|
$9.6000 / $13.5000 | Buy Now |
|
Quest Components | IC,DMA CONTROLLER,MOS,DIP,40PIN | 90 |
|
$7.2000 / $12.0000 | Buy Now |
|
Quest Components | IC,DMA CONTROLLER,MOS,DIP,40PIN | 19 |
|
$12.0000 / $13.5000 | Buy Now |
Part Details for P8257-5
P8257-5 CAD Models
P8257-5 Part Data Attributes
|
P8257-5
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
P8257-5
Intel Corporation
DMA Controller, 4 Channel(s), 3.125MHz, CMOS, PDIP40, PLASTIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 8 | |
Bus Compatibility | MCS-85 | |
Clock Frequency-Max | 3.125 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.26 mm | |
Number of DMA Channels | 4 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for P8257-5
This table gives cross-reference parts and alternative options found for P8257-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P8257-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
QP8257-5 | Intel Corporation | Check for Price | DMA Controller, 4 Channel(s), 3.125MHz, CMOS, PDIP40, PLASTIC, DIP-40 | P8257-5 vs QP8257-5 |
P8257 | AMD | Check for Price | DMA Controller, 4 Channel(s), 3.125MHz, MOS, PDIP40, PLASTIC, DIP-40 | P8257-5 vs P8257 |
P8257 | Intel Corporation | Check for Price | DMA Controller, 4 Channel(s), 3.125MHz, CMOS, PDIP40, PLASTIC, DIP-40 | P8257-5 vs P8257 |
QD8257 | Intel Corporation | Check for Price | DMA Controller, 4 Channel(s), 3.125MHz, CMOS, CDIP40, CERDIP-40 | P8257-5 vs QD8257 |