-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80C652_83C652 - CMOS single-chip 8-bit microcontrollers LCC 44-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P80C652EBA/04,512
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P80C652EBA/04,512
NXP Semiconductors
80C652_83C652 - CMOS single-chip 8-bit microcontrollers LCC 44-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | LCC | |
Package Description | PLASTIC, SOT-187-2, LCC-44 | |
Pin Count | 44 | |
Manufacturer Package Code | SOT187-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
CPU Family | 8051 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.5862 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
Seated Height-Max | 4.57 mm | |
Speed | 16 MHz | |
Supply Current-Max | 26.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for P80C652EBA/04,512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P80C652EBA/04,512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P80C652EFAA | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC44, PLASTIC, SOT-187-2, LCC-44, Microcontroller | NXP Semiconductors | P80C652EBA/04,512 vs P80C652EFAA |
P80C652EBAA | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC44, PLASTIC, SOT-187-2, LCC-44, Microcontroller | NXP Semiconductors | P80C652EBA/04,512 vs P80C652EBAA |
P80C652EHAA | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC44, PLASTIC, SOT-187-2, LCC-44, Microcontroller | NXP Semiconductors | P80C652EBA/04,512 vs P80C652EHAA |
P80C652EHA | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC44, PLASTIC, SOT-187-2, LCC-44, Microcontroller | NXP Semiconductors | P80C652EBA/04,512 vs P80C652EHA |
P80C652EFA | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC44, PLASTIC, SOT-187-2, LCC-44, Microcontroller | NXP Semiconductors | P80C652EBA/04,512 vs P80C652EFA |
P80C652EBA-T | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC44, Microcontroller | NXP Semiconductors | P80C652EBA/04,512 vs P80C652EBA-T |
P80C652EBAA-T | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC44, Microcontroller | NXP Semiconductors | P80C652EBA/04,512 vs P80C652EBAA-T |
P80C652EHA-T | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC44, Microcontroller | NXP Semiconductors | P80C652EBA/04,512 vs P80C652EHA-T |
P80C652EHAA-T | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC44, Microcontroller | NXP Semiconductors | P80C652EBA/04,512 vs P80C652EHAA-T |