Part Details for P80C652EHA-T by NXP Semiconductors
Overview of P80C652EHA-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P80C652EHA-T
P80C652EHA-T CAD Models
P80C652EHA-T Part Data Attributes
|
P80C652EHA-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P80C652EHA-T
NXP Semiconductors
IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC44, Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QCCJ, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.5862 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for P80C652EHA-T
This table gives cross-reference parts and alternative options found for P80C652EHA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P80C652EHA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P80C652EHAA | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC44, PLASTIC, SOT-187-2, LCC-44, Microcontroller | NXP Semiconductors | P80C652EHA-T vs P80C652EHAA |
P80C652EFAA-T | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC44, Microcontroller | NXP Semiconductors | P80C652EHA-T vs P80C652EFAA-T |
P80C652EBA/04,518 | 80C652_83C652 - CMOS single-chip 8-bit microcontrollers LCC 44-Pin | NXP Semiconductors | P80C652EHA-T vs P80C652EBA/04,518 |
P80C652EFA-T | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC44, Microcontroller | NXP Semiconductors | P80C652EHA-T vs P80C652EFA-T |
P80C652EBA/04,512 | 80C652_83C652 - CMOS single-chip 8-bit microcontrollers LCC 44-Pin | NXP Semiconductors | P80C652EHA-T vs P80C652EBA/04,512 |
P80C652EBA | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC44, PLASTIC, SOT-187-2, LCC-44, Microcontroller | NXP Semiconductors | P80C652EHA-T vs P80C652EBA |
P80C652EFAA | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC44, PLASTIC, SOT-187-2, LCC-44, Microcontroller | NXP Semiconductors | P80C652EHA-T vs P80C652EFAA |
P80C652EBA-T | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC44, Microcontroller | NXP Semiconductors | P80C652EHA-T vs P80C652EBA-T |
P80C652EHA | IC 8-BIT, 16 MHz, MICROCONTROLLER, PQCC44, PLASTIC, SOT-187-2, LCC-44, Microcontroller | NXP Semiconductors | P80C652EHA-T vs P80C652EHA |